
MMSZ56T1G | |
|---|---|
DigiKey Part Number | MMSZ56T1GOSTR-ND - Tape & Reel (TR) MMSZ56T1GOSCT-ND - Cut Tape (CT) MMSZ56T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ56T1G |
Description | DIODE ZENER 56V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ56T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.60400 | kr.6.04 |
| 100 | kr.0.29580 | kr.29.58 |
| 500 | kr.0.27006 | kr.135.03 |
| 1.000 | kr.0.23778 | kr.237.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.14146 | kr.424.38 |
| 6.000 | kr.0.13535 | kr.812.10 |
| 9.000 | kr.0.11960 | kr.1,076.40 |
| 15.000 | kr.0.10986 | kr.1,647.90 |
| 21.000 | kr.0.10166 | kr.2,134.86 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |




