Similar
Similar
Similar

BZT52H-C51,115 | |
|---|---|
DigiKey Part Number | 1727-3614-2-ND - Tape & Reel (TR) 1727-3614-1-ND - Cut Tape (CT) 1727-3614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C51,115 |
Description | DIODE ZENER 51V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 51 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 375 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z51VB | onsemi | 6.748 | MM3Z51VBCT-ND | kr.1.52000 | Similar |
| MM3Z51VC | onsemi | 8.651 | MM3Z51VCCT-ND | kr.1.39000 | Similar |
| MMSZ51ET1 | Rochester Electronics, LLC | 24.000 | 2156-MMSZ51ET1-ND | kr.0.44380 | Similar |
| MMSZ51T1 | onsemi | 33.000 | MMSZ51T1-ND | kr.0.25360 | Similar |
| MMSZ51T1G | onsemi | 8.636 | 488-MMSZ51T1GCT-ND | kr.1.39000 | Similar |





