MMSZ5255BT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 41.428
Unit Price: kr.1.08000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 4.228
Unit Price: kr.1.39000
Datasheet
Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5255BT1

DigiKey Part Number
MMSZ5255BT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5255BT1
Description
DIODE ZENER 28V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
44 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5255BT1Gonsemi41.428MMSZ5255BT1GOSCT-NDkr.1.08000Direct
MMSZ5255B-7-FDiodes Incorporated4.228MMSZ5255B-FDICT-NDkr.1.39000Upgrade
Obsolete
Marketplace Stock: 419.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

419.000In Stock
Ships from Rochester Electronics, LLC