Similar
Similar
Similar
Similar

BZB84-C6V8,215 | |
|---|---|
DigiKey Part Number | BZB84-C6V8,215-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-C6V8,215 |
Description | DIODE ZENER ARRAY 6.8V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-C6V8,215 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 6.8 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C6V8-7-F | Diodes Incorporated | 80 | AZ23C6V8-FDICT-ND | kr.2.03000 | Similar |
| STZ6.8NFHT146 | Rohm Semiconductor | 2.843 | 846-STZ6.8NFHT146CT-ND | kr.4.44000 | Similar |
| STZ6.8TFHT146 | Rohm Semiconductor | 0 | 846-STZ6.8TFHT146CT-ND | kr.1.02651 | Similar |
| UMZ6.8NT106 | Rohm Semiconductor | 30 | UMZ6.8NT106CT-ND | kr.3.30000 | Similar |




