Parametric Equivalent



BUK9Y7R0-60ELX | |
|---|---|
DigiKey Part Number | 1727-BUK9Y7R0-60ELXTR-ND - Tape & Reel (TR) 1727-BUK9Y7R0-60ELXCT-ND - Cut Tape (CT) 1727-BUK9Y7R0-60ELXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y7R0-60ELX |
Description | SINGLE N-CHANNEL 60 V, 4.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 125A (Tc) 238.4W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 152 nC @ 10 V |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8327 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 238.4W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package LFPAK56, Power-SO8 |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK9Y7R0-60ELX | Nexperia USA Inc. | 0 | 1727-BUK9Y7R0-60ELXCT-ND | kr.16.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.55000 | kr.16.55 |
| 10 | kr.10.65100 | kr.106.51 |
| 100 | kr.7.27200 | kr.727.20 |
| 500 | kr.5.82748 | kr.2,913.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.12644 | kr.7,689.66 |
| 3.000 | kr.4.77368 | kr.14,321.04 |
| 4.500 | kr.4.59402 | kr.20,673.09 |
| 7.500 | kr.4.39222 | kr.32,941.65 |
| 10.500 | kr.4.37936 | kr.45,983.28 |
| Unit Price without VAT: | kr.16.55000 |
|---|---|
| Unit Price with VAT: | kr.20.68750 |


