BUK9K13-40HX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.636
Unit Price: kr.11.92000
Datasheet
Mosfet Array 40V 42A (Ta) 46W (Ta) Surface Mount LFPAK56D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9K13-40HX

DigiKey Part Number
1727-BUK9K13-40HXTR-ND - Tape & Reel (TR)
1727-BUK9K13-40HXCT-ND - Cut Tape (CT)
1727-BUK9K13-40HXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9K13-40HX
Description
MOSFET 2N-CH 40V 42A LFPAK56D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 42A (Ta) 46W (Ta) Surface Mount LFPAK56D
Datasheet
 Datasheet
EDA/CAD Models
BUK9K13-40HX Models
Product Attributes
Filter Similar Products
Category
Vgs(th) (Max) @ Id
2.2V @ 1mA
Manufacturer
Nexperia USA Inc.
Gate Charge (Qg) (Max) @ Vgs
19.4nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
1160pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
46W (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
FET Feature
Logic Level Gate
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40V
Package / Case
SOT-1205, 8-LFPAK56
Current - Continuous Drain (Id) @ 25°C
42A (Ta)
Supplier Device Package
LFPAK56D
Rds On (Max) @ Id, Vgs
13.6mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSMN014-40HLDXNexperia USA Inc.2.6361727-PSMN014-40HLDXCT-NDkr.11.92000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.5.92200kr.59.22
100kr.3.92570kr.392.57
500kr.3.06754kr.1,533.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.65059kr.3,975.88
3.000kr.2.44054kr.7,321.62
4.500kr.2.33354kr.10,500.93
7.500kr.2.21334kr.16,600.05
10.500kr.2.14216kr.22,492.68
15.000kr.2.07300kr.31,095.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500