
PSMN014-40HLDX | |
---|---|
DigiKey Part Number | 1727-PSMN014-40HLDXTR-ND - Tape & Reel (TR) 1727-PSMN014-40HLDXCT-ND - Cut Tape (CT) 1727-PSMN014-40HLDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN014-40HLDX |
Description | MOSFET 2N-CH 40V 42A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 42A (Ta) 46W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 42A (Ta) | |
Rds On (Max) @ Id, Vgs | 13.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1160pF @ 25V | |
Power - Max | 46W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.02000 | kr.14.02 |
10 | kr.8.92200 | kr.89.22 |
50 | kr.6.70080 | kr.335.04 |
100 | kr.5.98400 | kr.598.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.4.11324 | kr.6,169.86 |
3.000 | kr.3.80535 | kr.11,416.05 |
Unit Price without VAT: | kr.14.02000 |
---|---|
Unit Price with VAT: | kr.17.52500 |