

BUK9D23-40EX | |
|---|---|
DigiKey Part Number | 1727-BUK9D23-40EXTR-ND - Tape & Reel (TR) 1727-BUK9D23-40EXCT-ND - Cut Tape (CT) 1727-BUK9D23-40EXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9D23-40EX |
Description | MOSFET N-CH 40V 8A DFN2020MD-6 |
Customer Reference | |
Detailed Description | N-Channel 40 V 8A (Ta) 15W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 637 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 |
| 10 | kr.3.18100 | kr.31.81 |
| 50 | kr.2.31800 | kr.115.90 |
| 100 | kr.2.03710 | kr.203.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.18046 | kr.3,541.38 |
| 6.000 | kr.1.07820 | kr.6,469.20 |
| Unit Price without VAT: | kr.5.12000 |
|---|---|
| Unit Price with VAT: | kr.6.40000 |









