


XSM6K519NW,LXHF | |
|---|---|
DigiKey Part Number | 264-XSM6K519NWLXHFTR-ND - Tape & Reel (TR) 264-XSM6K519NWLXHFCT-ND - Cut Tape (CT) 264-XSM6K519NWLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XSM6K519NW,LXHF |
Description | N-CH MOSFET, 40 V, 8.0 A, 0.0118 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 8A (Ta) 1.84W (Ta) Surface Mount, Wettable Flank DFN2020B |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 797 pF @ 20 V |
FET Type | Power Dissipation (Max) 1.84W (Ta) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN2020B |
Rds On (Max) @ Id, Vgs 17.8mOhm @ 4A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.16500 | kr.41.65 |
| 100 | kr.2.71670 | kr.271.67 |
| 500 | kr.2.09232 | kr.1,046.16 |
| 1.000 | kr.1.89116 | kr.1,891.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.63551 | kr.4,906.53 |
| 6.000 | kr.1.50675 | kr.9,040.50 |
| 9.000 | kr.1.44117 | kr.12,970.53 |
| 15.000 | kr.1.36748 | kr.20,512.20 |
| 21.000 | kr.1.32386 | kr.27,801.06 |
| 30.000 | kr.1.28146 | kr.38,443.80 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

