BUK964R4-40B,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 1.832
Unit Price: kr.11.35000
Datasheet

Similar


Texas Instruments
In Stock: 505
Unit Price: kr.15.79000
Datasheet

Similar


Infineon Technologies
In Stock: 1.824
Unit Price: kr.18.39000
Datasheet

Similar


Infineon Technologies
In Stock: 1.327
Unit Price: kr.18.39000
Datasheet

Similar


Infineon Technologies
In Stock: 592
Unit Price: kr.25.23000
Datasheet

Similar


Infineon Technologies
In Stock: 4.122
Unit Price: kr.20.54000
Datasheet

Similar


Infineon Technologies
In Stock: 2.400
Unit Price: kr.33.48000
Datasheet

Similar


Infineon Technologies
In Stock: 17.887
Unit Price: kr.29.10000
Datasheet

Similar


Infineon Technologies
In Stock: 100
Unit Price: kr.30.69000
Datasheet

Similar


Infineon Technologies
In Stock: 3.006
Unit Price: kr.29.29000
Datasheet

Similar


IXYS
In Stock: 7
Unit Price: kr.39.50000
Datasheet

Similar


IXYS
In Stock: 50
Unit Price: kr.51.10000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.7.35091
Datasheet

Similar


STMicroelectronics
In Stock: 1.145
Unit Price: kr.24.09000
Datasheet
N-Channel 40 V 75A (Tc) 254W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK964R4-40B,118

DigiKey Part Number
1727-5265-2-ND - Tape & Reel (TR)
1727-5265-1-ND - Cut Tape (CT)
1727-5265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK964R4-40B,118
Description
MOSFET N-CH 40V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 75A (Tc) 254W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
BUK964R4-40B,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 5 V
Mfr
Vgs (Max)
±15V
Series
Input Capacitance (Ciss) (Max) @ Vds
7124 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
254W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4mOhm @ 25A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK9Y4R4-40E,115Nexperia USA Inc.1.8321727-1502-1-NDkr.11.35000MFR Recommended
CSD18511KTTTexas Instruments505296-51015-1-NDkr.15.79000Similar
IPB80N04S404ATMA1Infineon Technologies1.824IPB80N04S404ATMA1CT-NDkr.18.39000Similar
IPB80N04S4L04ATMA1Infineon Technologies1.327448-IPB80N04S4L04ATMA1CT-NDkr.18.39000Similar
IRF1404STRLPBFInfineon Technologies592IRF1404STRLPBFCT-NDkr.25.23000Similar
Obsolete
This product is no longer manufactured. View Substitutes