


CSD18511KTT | |
|---|---|
DigiKey Part Number | 296-51015-2-ND - Tape & Reel (TR) 296-51015-1-ND - Cut Tape (CT) 296-51015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18511KTT |
Description | MOSFET N-CH 40V 194A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 194A (Ta) 188W (Ta) Surface Mount TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18511KTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5940 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.68000 | kr.15.68 |
| 10 | kr.10.21400 | kr.102.14 |
| 100 | kr.6.98370 | kr.698.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.21024 | kr.2,605.12 |
| 1.000 | kr.4.79059 | kr.4,790.59 |
| 1.500 | kr.4.57668 | kr.6,865.02 |
| 2.500 | kr.4.33644 | kr.10,841.10 |
| 3.500 | kr.4.19416 | kr.14,679.56 |
| 5.000 | kr.4.14400 | kr.20,720.00 |
| Unit Price without VAT: | kr.15.68000 |
|---|---|
| Unit Price with VAT: | kr.19.60000 |

