BUK9612-55B,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 1.500
Unit Price: kr.9.13000
Datasheet

Similar


Infineon Technologies
In Stock: 5.302
Unit Price: kr.15.91000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.14.52000
Datasheet

Similar


Infineon Technologies
In Stock: 1.570
Unit Price: kr.20.03000
Datasheet

Similar


Infineon Technologies
In Stock: 1.425
Unit Price: kr.19.02000
Datasheet

Similar


Infineon Technologies
In Stock: 4
Unit Price: kr.23.71000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.87919
Datasheet

Similar


STMicroelectronics
In Stock: 1.494
Unit Price: kr.23.01000
Datasheet

Similar


STMicroelectronics
In Stock: 544
Unit Price: kr.17.37000
Datasheet

Similar


STMicroelectronics
In Stock: 570
Unit Price: kr.25.55000
Datasheet

Similar


STMicroelectronics
In Stock: 1.581
Unit Price: kr.22.00000
Datasheet

Similar


STMicroelectronics
In Stock: 448
Unit Price: kr.21.68000
Datasheet
N-Channel 55 V 75A (Tc) 157W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9612-55B,118

DigiKey Part Number
1727-4713-2-ND - Tape & Reel (TR)
1727-4713-1-ND - Cut Tape (CT)
1727-4713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9612-55B,118
Description
MOSFET N-CH 55V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 75A (Tc) 157W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 5 V
Mfr
Vgs (Max)
±15V
Series
Input Capacitance (Ciss) (Max) @ Vds
3693 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
157W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
10mOhm @ 25A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK9M12-60EXNexperia USA Inc.1.5001727-2569-1-NDkr.9.13000MFR Recommended
IPB081N06L3GATMA1Infineon Technologies5.302IPB081N06L3GATMA1CT-NDkr.15.91000Similar
IPB090N06N3GATMA1Infineon Technologies0IPB090N06N3GATMA1CT-NDkr.14.52000Similar
IRF1010NSTRLPBFInfineon Technologies1.570IRF1010NSTRLPBFCT-NDkr.20.03000Similar
IRF3205STRLPBFInfineon Technologies1.425IRF3205STRLPBFCT-NDkr.19.02000Similar
Obsolete
This product is no longer manufactured. View Substitutes