Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK9237-55A,118 | |
|---|---|
DigiKey Part Number | 1727-7183-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK9237-55A,118 |
Description | MOSFET N-CH 55V 32A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 32A (Tc) 77W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17.6 nC @ 5 V |
Series | Vgs (Max) ±15V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1236 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 77W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 33mOhm @ 15A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVD5C684NLT4G | onsemi | 1.189 | NVD5C684NLT4GOSCT-ND | kr.16.55000 | Direct |
| HUF75321D3ST | onsemi | 2.221 | HUF75321D3STCT-ND | kr.9.95000 | Similar |
| IRLR2705TRPBF | Infineon Technologies | 21.088 | IRLR2705PBFCT-ND | kr.8.75000 | Similar |
| IRLR3105TRPBF | Infineon Technologies | 848 | IRLR3105TRPBFCT-ND | kr.13.50000 | Similar |
| SQD23N06-31L_GE3 | Vishay Siliconix | 2.000 | SQD23N06-31L_GE3CT-ND | kr.16.17000 | Similar |







