Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK9214-30A,118 | |
|---|---|
DigiKey Part Number | 1727-7177-2-ND - Tape & Reel (TR) 1727-7177-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUK9214-30A,118 |
Description | MOSFET N-CH 30V 63A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 63A (Tc) 107W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 5 V |
Mfr | Vgs (Max) ±15V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2317 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 107W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATP202-TL-H | onsemi | 86.287 | 869-1078-2-ND | kr.3.48700 | Similar |
| DMN3016LK3-13 | Diodes Incorporated | 13.238 | DMN3016LK3-13DICT-ND | kr.5.71000 | Similar |
| FDD8880 | onsemi | 1.817 | FDD8880CT-ND | kr.8.12000 | Similar |
| IPD090N03LGATMA1 | Infineon Technologies | 91.312 | IPD090N03LGATMA1CT-ND | kr.8.31000 | Similar |
| IPD135N03LGATMA1 | Infineon Technologies | 19.703 | IPD135N03LGATMA1CT-ND | kr.7.16000 | Similar |







