


IPD135N03LGATMA1 | |
|---|---|
DigiKey Part Number | IPD135N03LGATMA1TR-ND - Tape & Reel (TR) IPD135N03LGATMA1CT-ND - Cut Tape (CT) IPD135N03LGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD135N03LGATMA1 |
Description | MOSFET N-CH 30V 30A TO252-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Tc) 31W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD135N03LGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 31W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.81700 | kr.38.17 |
| 100 | kr.2.47770 | kr.247.77 |
| 500 | kr.1.90136 | kr.950.68 |
| 1.000 | kr.1.71573 | kr.1,715.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.51455 | kr.3,786.38 |
| 5.000 | kr.1.39015 | kr.6,950.75 |
| 7.500 | kr.1.32677 | kr.9,950.77 |
| 12.500 | kr.1.25555 | kr.15,694.38 |
| 17.500 | kr.1.21338 | kr.21,234.15 |
| 25.000 | kr.1.17240 | kr.29,310.00 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |











