BUK6D43-60EX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 84.141
Unit Price: kr.5.20000
Datasheet

Similar


onsemi
In Stock: 547
Unit Price: kr.3.42000
Datasheet

Similar


Panjit International Inc.
In Stock: 1.180
Unit Price: kr.7.54000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.829
Unit Price: kr.10.59000
Datasheet
N-Channel 60 V 5A (Ta) 15W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 5A (Ta) 15W (Tc) Surface Mount DFN2020MD-6
Automotive DFN Packages
Quick Learning: Increasing thermal capability in Small signal MOSFETs

BUK6D43-60EX

DigiKey Part Number
1727-7411-2-ND - Tape & Reel (TR)
1727-7411-1-ND - Cut Tape (CT)
1727-7411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK6D43-60EX
Description
MOSFET N-CH 60V 5A DFN2020MD-6
Customer Reference
Detailed Description
N-Channel 60 V 5A (Ta) 15W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
EDA/CAD Models
BUK6D43-60EX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
590 pF @ 30 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
15W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
DFN2020MD-6
Rds On (Max) @ Id, Vgs
43mOhm @ 5A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.7V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD19538Q2Texas Instruments84.141296-47322-1-NDkr.5.20000Similar
NVLJWS070N06CLTAGonsemi547488-NVLJWS070N06CLTAGCT-NDkr.3.42000Similar
PJQ2566A_R1_00201Panjit International Inc.1.1803757-PJQ2566A_R1_00201CT-NDkr.7.54000Similar
RF7L120BKFRATCRRohm Semiconductor1.829846-RF7L120BKFRATCRCT-NDkr.10.59000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes