Similar
Similar
Similar
Similar

BUK6226-75C,118 | |
|---|---|
DigiKey Part Number | 1727-5510-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK6226-75C,118 |
Description | MOSFET N-CH 75V 33A DPAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 33A (Tc) 80W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 75 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 29mOhm @ 12A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD30N08S222ATMA1 | Infineon Technologies | 1.742 | 448-IPD30N08S222ATMA1CT-ND | kr.18.89000 | Similar |
| IRFR2407TRPBF | Infineon Technologies | 2.180 | IRFR2407PBFCT-ND | kr.16.04000 | Similar |
| STD45NF75T4 | STMicroelectronics | 9.947 | 497-4334-1-ND | kr.16.61000 | Similar |
| TSM340N06CP ROG | Taiwan Semiconductor Corporation | 13.086 | TSM340N06CPROGCT-ND | kr.7.67000 | Similar |





