
CBTL01023GM,115 | |
|---|---|
DigiKey Part Number | 568-8396-2-ND - Tape & Reel (TR) 568-8396-1-ND - Cut Tape (CT) 568-8396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBTL01023GM,115 |
Description | IC MUX/DEMUX 1CH 10-XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, PCIe, USB Switch IC 1 Channel 10-XQFN (1.55x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DisplayPort, PCIe, USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 9GHz | |
Features | Bi-Directional, SATA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.55x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.64000 | kr.8.64 |
| 10 | kr.6.29100 | kr.62.91 |
| 25 | kr.5.69840 | kr.142.46 |
| 100 | kr.5.04960 | kr.504.96 |
| 250 | kr.4.74008 | kr.1,185.02 |
| 500 | kr.4.55348 | kr.2,276.74 |
| 1.000 | kr.4.39987 | kr.4,399.87 |
| 2.500 | kr.4.23777 | kr.10,594.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.14010 | kr.20,700.50 |
| 10.000 | kr.4.05970 | kr.40,597.00 |
| 15.000 | kr.4.01942 | kr.60,291.30 |
| Unit Price without VAT: | kr.8.64000 |
|---|---|
| Unit Price with VAT: | kr.10.80000 |











