8.4V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 8-UDFN (3.3x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.4V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 8-UDFN (3.3x1.0)
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

ESD8006MUTAG

DigiKey Part Number
ESD8006MUTAGOSTR-ND - Tape & Reel (TR)
ESD8006MUTAGOSCT-ND - Cut Tape (CT)
ESD8006MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD8006MUTAG
Description
TVS DIODE 3.3VWM 8.4VC 8UDFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
8.4V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 8-UDFN (3.3x1.0)
Datasheet
 Datasheet
EDA/CAD Models
ESD8006MUTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
6
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
8.4V (Typ)
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
0.32pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.22000kr.10.22
10kr.6.44900kr.64.49
100kr.4.28880kr.428.88
500kr.3.36006kr.1,680.03
1.000kr.3.06113kr.3,061.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.48292kr.7,448.76
6.000kr.2.30601kr.13,836.06
Manufacturers Standard Package
Unit Price without VAT:kr.10.22000
Unit Price with VAT:kr.12.77500