
| BSP51,115 | |
|---|---|
| DigiKey Part Number | 1727-5492-2-ND - Tape & Reel (TR) 1727-5492-1-ND - Cut Tape (CT) 1727-5492-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BSP51,115 | 
| Description | TRANS NPN DARL 60V 1A SOT-223 | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 1 A 200MHz 1.25 W Surface Mount SOT-223 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BSP51,115 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 1 A | |
| Voltage - Collector Emitter Breakdown (Max) | 60 V | |
| Vce Saturation (Max) @ Ib, Ic | 1.3V @ 500µA, 500mA | |
| Current - Collector Cutoff (Max) | 50nA | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 500mA, 10V | |
| Power - Max | 1.25 W | |
| Frequency - Transition | 200MHz | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-261-4, TO-261AA | |
| Supplier Device Package | SOT-223 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 | 
| 10 | kr.4.14100 | kr.41.41 | 
| 50 | kr.3.03880 | kr.151.94 | 
| 100 | kr.2.68160 | kr.268.16 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.84806 | kr.1,848.06 | 
| 2.000 | kr.1.67699 | kr.3,353.98 | 
| Unit Price without VAT: | kr.6.66000 | 
|---|---|
| Unit Price with VAT: | kr.8.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark