
BSP51-QX | |
|---|---|
DigiKey Part Number | 1727-BSP51-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP51-QX |
Description | TRANS NPN DARL 60V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 1 A 200MHz 1.25 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.3V @ 500µA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 500mA, 10V | |
Power - Max | 1.25 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.92186 | kr.1,921.86 |
| 2.000 | kr.1.74519 | kr.3,490.38 |
| Unit Price without VAT: | kr.1.92186 |
|---|---|
| Unit Price with VAT: | kr.2.40233 |



