BCX55,135 | |
|---|---|
DigiKey Part Number | 1727-BCX55,135TR-ND - Tape & Reel (TR) 1727-BCX55,135CT-ND - Cut Tape (CT) 1727-BCX55,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX55,135 |
Description | TRANS NPN 60V 1A SOT-89 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 100MHz Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX5410TA | Diodes Incorporated | 0 | BCX5410TACT-ND | kr.2.95000 | Similar |
| BCX5416TA | Diodes Incorporated | 0 | BCX5416TACT-ND | kr.2.95000 | Similar |
| BCX54TA | Diodes Incorporated | 6 | BCX54TACT-ND | kr.2.95000 | Similar |
| BCX5516TA | Diodes Incorporated | 0 | BCX5516CT-ND | kr.3.01000 | Similar |
| FCX491ATA | Diodes Incorporated | 0 | FCX491ACT-ND | kr.6.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49283 | kr.1,971.32 |
| 8.000 | kr.0.44667 | kr.3,573.36 |
| 12.000 | kr.0.42314 | kr.5,077.68 |
| 20.000 | kr.0.40177 | kr.8,035.40 |
| Unit Price without VAT: | kr.0.49283 |
|---|---|
| Unit Price with VAT: | kr.0.61604 |


