Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCW60D,235 | |
|---|---|
DigiKey Part Number | BCW60D,235-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCW60D,235 |
Description | TRANS NPN 32V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 100 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW60D,235 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 32 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 550mV @ 1.25mA, 50mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 20nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 380 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2657KT146 | Rohm Semiconductor | 2.639 | 2SD2657KT146CT-ND | kr.4.63000 | Similar |
| BC 848C B6327 | Infineon Technologies | 0 | BC848CB6327-ND | kr.0.11092 | Similar |
| BC848A RFG | Taiwan Semiconductor Corporation | 8.615 | 1801-BC848ARFGCT-ND | kr.1.14000 | Similar |
| BC848ALT1G | onsemi | 23.909 | BC848ALT1GOSCT-ND | kr.0.95000 | Similar |
| BC848B RFG | Taiwan Semiconductor Corporation | 8.788 | 1801-BC848BRFGCT-ND | kr.1.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21852 | kr.2,185.20 |
| 20.000 | kr.0.19763 | kr.3,952.60 |
| 30.000 | kr.0.18698 | kr.5,609.40 |
| 50.000 | kr.0.17500 | kr.8,750.00 |
| 70.000 | kr.0.17282 | kr.12,097.40 |
| Unit Price without VAT: | kr.0.21852 |
|---|---|
| Unit Price with VAT: | kr.0.27315 |






