BCP54TF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 23.980
Unit Price: kr.0.95100
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 176.000
Unit Price: kr.0.95100
Datasheet
Bipolar (BJT) Transistor NPN 45 V 1 A 155MHz 1.3 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP54TF

DigiKey Part Number
BCP54TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP54TF
Description
TRANS NPN 45V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1 A 155MHz 1.3 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP54TF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.3 W
Mfr
Frequency - Transition
155MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP54-10TFNexperia USA Inc.23.980BCP54-10TF-NDkr.0.95100Parametric Equivalent
BCP54TFNexperia USA Inc.176.000BCP54TF-NDkr.0.95100Parametric Equivalent
In-Stock: 0
Marketplace Stock: 176.000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

176.000In Stock
Ships from Rochester Electronics, LLC