Parametric Equivalent

BCP54-10TF | |
|---|---|
DigiKey Part Number | BCP54-10TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP54-10TF |
Description | TRANS NPN 45V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 155MHz 1.3 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP54-10TF Models |
Category | Power - Max 1.3 W |
Mfr | Frequency - Transition 155MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP54-10TF | Nexperia USA Inc. | 23.980 | BCP54-10TF-ND | kr.0.95100 | Parametric Equivalent |
| BCP54TF | Nexperia USA Inc. | 176.000 | BCP54TF-ND | kr.0.95100 | Parametric Equivalent |


