BCP54-16,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.78000
Datasheet

Similar


onsemi
In Stock: 3.373
Unit Price: kr.4.87000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.34000
Datasheet

Similar


Infineon Technologies
In Stock: 43.280
Unit Price: kr.1.20080
Datasheet

Similar


Infineon Technologies
In Stock: 26.000
Unit Price: kr.1.20080
Datasheet

Similar


Diodes Incorporated
In Stock: 2.576
Unit Price: kr.2.78000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.55820
Datasheet

Similar


Diodes Incorporated
In Stock: 2.512
Unit Price: kr.1.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 49.756
Unit Price: kr.7.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.91852
Datasheet

Similar


onsemi
In Stock: 2.473
Unit Price: kr.6.26000
Datasheet

Similar


onsemi
In Stock: 1.022
Unit Price: kr.6.26000
Datasheet

Similar


onsemi
In Stock: 2.000
Unit Price: kr.5.75000
Datasheet

Similar


onsemi
In Stock: 736
Unit Price: kr.5.75000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 960 mW Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP54-16,115

DigiKey Part Number
1727-4314-2-ND - Tape & Reel (TR)
1727-4314-1-ND - Cut Tape (CT)
1727-4314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP54-16,115
Description
TRANS NPN 45V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 960 mW Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP54-16,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
960 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types