Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC856B,215 | |
|---|---|
DigiKey Part Number | 1727-2925-2-ND - Tape & Reel (TR) 1727-2925-1-ND - Cut Tape (CT) 1727-2925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856B,215 |
Description | TRANS PNP 65V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC856B,215 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856B-QR | Nexperia USA Inc. | 0 | 1727-BC856B-QRCT-ND | kr.0.76000 | Direct |
| BC856B-13-F | Diodes Incorporated | 0 | BC856B-13-FDICT-ND | kr.1.27000 | Direct |
| BC856B-7-F | Diodes Incorporated | 0 | BC856B-7FDICT-ND | kr.1.27000 | Direct |
| BC856BLT1G | onsemi | 0 | BC856BLT1GOSCT-ND | kr.0.76000 | Direct |
| SBC856BLT1G | onsemi | 4 | SBC856BLT1GOSCT-ND | kr.1.27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.40600 | kr.4.06 |
| 100 | kr.0.24730 | kr.24.73 |
| 500 | kr.0.17778 | kr.88.89 |
| 1.000 | kr.0.15501 | kr.155.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.12587 | kr.377.61 |
| 6.000 | kr.0.11111 | kr.666.66 |
| 9.000 | kr.0.10355 | kr.931.95 |
| 15.000 | kr.0.09505 | kr.1,425.75 |
| 21.000 | kr.0.09001 | kr.1,890.21 |
| 30.000 | kr.0.08510 | kr.2,553.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |












