Parametric Equivalent
Similar

BCP53-16T-QX | |
|---|---|
DigiKey Part Number | 1727-BCP53-16T-QXTR-ND - Tape & Reel (TR) 1727-BCP53-16T-QXCT-ND - Cut Tape (CT) 1727-BCP53-16T-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP53-16T-QX |
Description | TRANS PNP 80V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 140MHz 600 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.1.99700 | kr.19.97 |
| 50 | kr.1.44000 | kr.72.00 |
| 100 | kr.1.25890 | kr.125.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.70138 | kr.701.38 |
| 2.000 | kr.0.62602 | kr.1,252.04 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |










