


PMX800ENEZ | |
|---|---|
DigiKey Part Number | 1727-PMX800ENEZTR-ND - Tape & Reel (TR) 1727-PMX800ENEZCT-ND - Cut Tape (CT) 1727-PMX800ENEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMX800ENEZ |
Description | PMX800ENEZ |
Customer Reference | |
Detailed Description | N-Channel 60 V 500mA (Ta) 300mW (Ta), 4.7W (Tc) Surface Mount DFN0603-3 (SOT8013) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.1Ohm @ 400mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 32 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta), 4.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN0603-3 (SOT8013) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.17600 | kr.21.76 |
| 50 | kr.1.57060 | kr.78.53 |
| 100 | kr.1.37410 | kr.137.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.62118 | kr.9,317.70 |
| 30.000 | kr.0.57291 | kr.17,187.30 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |





