Bipolar (BJT) Transistor PNP 60 V 1 A 140MHz 1.3 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP52TF

DigiKey Part Number
1727-BCP52TFTR-ND - Tape & Reel (TR)
1727-BCP52TFCT-ND - Cut Tape (CT)
1727-BCP52TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP52TF
Description
TRANS PNP 60V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 140MHz 1.3 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP52TF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.3 W
Mfr
Frequency - Transition
140MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP52-10,135Nexperia USA Inc.7.3221727-6388-1-NDkr.2.54000Parametric Equivalent
BCP52-10TFNexperia USA Inc.28.000BCP52-10TF-NDkr.0.95100Parametric Equivalent
In-Stock: 1.610
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.52800kr.15.28
100kr.0.96300kr.96.30
500kr.0.71668kr.358.34
1.000kr.0.63704kr.637.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750