BCP52-10TF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.322
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 28.000
Unit Price: kr.0.95100
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.610
Unit Price: kr.2.47000
Datasheet
Bipolar (BJT) Transistor PNP 60 V 1 A 140MHz 1.3 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP52-10TF

DigiKey Part Number
BCP52-10TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP52-10TF
Description
TRANS PNP 60V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 140MHz 1.3 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP52-10TF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.3 W
Mfr
Frequency - Transition
140MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP52-10,135Nexperia USA Inc.3.3221727-6388-1-NDkr.2.54000Parametric Equivalent
BCP52-10TFNexperia USA Inc.28.000BCP52-10TF-NDkr.0.95100Parametric Equivalent
BCP52TFNexperia USA Inc.1.6101727-BCP52TFCT-NDkr.2.47000Parametric Equivalent
In-Stock: 0
Marketplace Stock: 28.000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

28.000In Stock
Ships from Rochester Electronics, LLC