Parametric Equivalent
Parametric Equivalent



BC858W-QX | |
|---|---|
DigiKey Part Number | 1727-BC858W-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC858W-QX |
Description | TRANS PNP 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858W,115 | Nexperia USA Inc. | 880 | 1727-6199-1-ND | kr.0.82000 | Parametric Equivalent |
| BC858W,135 | Nexperia USA Inc. | 7.571 | 1727-BC858W,135CT-ND | kr.1.01000 | Parametric Equivalent |
| BC858W-QF | Nexperia USA Inc. | 0 | 1727-BC858W-QFTR-ND | kr.0.13805 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16926 | kr.507.78 |
| 6.000 | kr.0.15017 | kr.901.02 |
| 9.000 | kr.0.14043 | kr.1,263.87 |
| 15.000 | kr.0.12946 | kr.1,941.90 |
| 21.000 | kr.0.12296 | kr.2,582.16 |
| 30.000 | kr.0.11664 | kr.3,499.20 |
| Unit Price without VAT: | kr.0.16926 |
|---|---|
| Unit Price with VAT: | kr.0.21158 |


