Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




BC857BM,315 | |
|---|---|
DigiKey Part Number | 1727-7356-2-ND - Tape & Reel (TR) 1727-7356-1-ND - Cut Tape (CT) 1727-7356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BM,315 |
Description | TRANS PNP 45V 0.1A SOT-883 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-101, SOT-883 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-883 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DC4617QLP-7 | Diodes Incorporated | 44 | 2DC4617QLPDICT-ND | kr.1.20000 | Similar |
| BC857BLP-7 | Diodes Incorporated | 6.487 | BC857BLPDICT-ND | kr.2.60000 | Similar |
| BC857BLP-7B | Diodes Incorporated | 0 | BC857BLP-7BDICT-ND | kr.2.60000 | Similar |
| BC857BLP4-7 | Diodes Incorporated | 203 | BC857BLP4DICT-ND | kr.3.42000 | Similar |
| BC857BLP4-7B | Diodes Incorporated | 10.020 | 31-BC857BLP4-7BCT-ND | kr.4.25000 | Similar |




