BC856B/DG/B4R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.860
Unit Price: kr.0.71000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.71000
Datasheet

Direct


onsemi
In Stock: 4
Unit Price: kr.1.23000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.77000
Datasheet

Similar


onsemi
In Stock: 33.062
Unit Price: kr.1.16000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 1.980
Unit Price: kr.0.71000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC856B/DG/B4R

DigiKey Part Number
BC856B/DG/B4R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC856B/DG/B4R
Description
TRANS PNP 65V 0.1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.