Similar
Similar
Similar
Similar
Similar

BC856-QR | |
|---|---|
DigiKey Part Number | 1727-BC856-QRTR-ND - Tape & Reel (TR) 1727-BC856-QRCT-ND - Cut Tape (CT) 1727-BC856-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856-QR |
Description | TRANS PNP 65V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856A RFG | Taiwan Semiconductor Corporation | 7.873 | 1801-BC856ARFGCT-ND | kr.1.08000 | Similar |
| BC856B RFG | Taiwan Semiconductor Corporation | 0 | 1801-BC856BRFGCT-ND | kr.1.08000 | Similar |
| BC856BH RFG | Taiwan Semiconductor Corporation | 2.860 | 1801-BC856BHRFGCT-ND | kr.1.33000 | Similar |
| BC856BHZGT116 | Rohm Semiconductor | 0 | 846-BC856BHZGT116CT-ND | kr.1.97000 | Similar |
| BC856BW-AQ | Diotec Semiconductor | 0 | 4878-BC856BW-AQTR-ND | kr.0.13485 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.46300 | kr.4.63 |
| 100 | kr.0.28400 | kr.28.40 |
| 500 | kr.0.20440 | kr.102.20 |
| 1.000 | kr.0.17847 | kr.178.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.14531 | kr.435.93 |
| 6.000 | kr.0.12852 | kr.771.12 |
| 9.000 | kr.0.11995 | kr.1,079.55 |
| 15.000 | kr.0.11029 | kr.1,654.35 |
| 21.000 | kr.0.10456 | kr.2,195.76 |
| 30.000 | kr.0.09899 | kr.2,969.70 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |





