


BC850CW,135 | |
|---|---|
DigiKey Part Number | 1727-BC850CW,135TR-ND - Tape & Reel (TR) 1727-BC850CW,135CT-ND - Cut Tape (CT) 1727-BC850CW,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC850CW,135 |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847AW RFG | Taiwan Semiconductor Corporation | 17.585 | 1801-BC847AWRFGCT-ND | kr.1.20000 | Similar |
| BC847BW RFG | Taiwan Semiconductor Corporation | 17.760 | 1801-BC847BWRFGCT-ND | kr.1.20000 | Similar |
| BC847CW RFG | Taiwan Semiconductor Corporation | 17.350 | 1801-BC847CWRFGCT-ND | kr.1.20000 | Similar |
| BC850AW RFG | Taiwan Semiconductor Corporation | 17.920 | 1801-BC850AWRFGCT-ND | kr.1.20000 | Similar |
| BC850BW RFG | Taiwan Semiconductor Corporation | 17.980 | 1801-BC850BWRFGCT-ND | kr.1.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.59600 | kr.5.96 |
| 100 | kr.0.36710 | kr.36.71 |
| 500 | kr.0.26602 | kr.133.01 |
| 1.000 | kr.0.23293 | kr.232.93 |
| 2.000 | kr.0.20504 | kr.410.08 |
| 5.000 | kr.0.17469 | kr.873.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15587 | kr.1,558.70 |
| 20.000 | kr.0.14001 | kr.2,800.20 |
| 30.000 | kr.0.13191 | kr.3,957.30 |
| 50.000 | kr.0.12281 | kr.6,140.50 |
| 70.000 | kr.0.11742 | kr.8,219.40 |
| 100.000 | kr.0.11218 | kr.11,218.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

