Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

BC849CW,115

DigiKey Part Number
1727-4857-2-ND - Tape & Reel (TR)
1727-4857-1-ND - Cut Tape (CT)
1727-4857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC849CW,115
Description
TRANS NPN 30V 0.1A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BC849CW,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847BU3HZGT106Rohm Semiconductor10846-BC847BU3HZGT106CT-NDkr.1.90000Similar
BC848AW RFGTaiwan Semiconductor Corporation16.9701801-BC848AWRFGCT-NDkr.1.20000Similar
BC848BW RFGTaiwan Semiconductor Corporation15.0001801-BC848BWRFGCT-NDkr.1.20000Similar
BC848CW RFGTaiwan Semiconductor Corporation18.0001801-BC848CWRFGCT-NDkr.1.20000Similar
BC849AW RFGTaiwan Semiconductor Corporation18.0001801-BC849AWRFGCT-NDkr.1.20000Similar
In-Stock: 8.519
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.59600kr.5.96
100kr.0.36650kr.36.65
500kr.0.26540kr.132.70
1.000kr.0.23249kr.232.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.19037kr.571.11
6.000kr.0.16906kr.1,014.36
9.000kr.0.15818kr.1,423.62
15.000kr.0.14594kr.2,189.10
21.000kr.0.13868kr.2,912.28
30.000kr.0.13162kr.3,948.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750