BC849B,215 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 33
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 663
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.90000
Datasheet

Direct


Diodes Incorporated
In Stock: 20
Unit Price: kr.1.35000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.84000
Datasheet

Direct


onsemi
In Stock: 7
Unit Price: kr.0.84000
Datasheet

Direct


onsemi
In Stock: 68.121
Unit Price: kr.0.84000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.16000
Datasheet

Direct


onsemi
In Stock: 12.000
Unit Price: kr.0.77000
Datasheet

Direct


onsemi
In Stock: 9.124
Unit Price: kr.0.90000
Datasheet

Direct


onsemi
In Stock: 3.061
Unit Price: kr.0.97000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.707
Unit Price: kr.4.45000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.11285
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.645
Unit Price: kr.1.10000
Datasheet
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC849B,215

DigiKey Part Number
1727-4856-2-ND - Tape & Reel (TR)
1727-4856-1-ND - Cut Tape (CT)
1727-4856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC849B,215
Description
TRANS NPN 30V 0.1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC849B,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.53500kr.5.35
100kr.0.33020kr.33.02
500kr.0.23878kr.119.39
1.000kr.0.20898kr.208.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.17086kr.512.58
6.000kr.0.15159kr.909.54
9.000kr.0.14174kr.1,275.66
15.000kr.0.13066kr.1,959.90
21.000kr.0.12409kr.2,605.89
30.000kr.0.11769kr.3,530.70
75.000kr.0.10365kr.7,773.75
150.000kr.0.09496kr.14,244.00
300.000kr.0.08765kr.26,295.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500