BC847BM,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.4.25000
Datasheet

Similar


onsemi
In Stock: 4.515
Unit Price: kr.1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 418.298
Unit Price: kr.3.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.34955
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.34954
Datasheet

Similar


onsemi
In Stock: 43.762
Unit Price: kr.1.90000
Datasheet

Similar


onsemi
In Stock: 8.293
Unit Price: kr.2.60000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount SOT-883
Automotive DFN Packages
Introducing Automotive DFN packages

BC847BM,315

DigiKey Part Number
1727-2633-2-ND - Tape & Reel (TR)
1727-2633-1-ND - Cut Tape (CT)
1727-2633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BM,315
Description
TRANS NPN 45V 0.1A SOT-883
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
SC-101, SOT-883
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Supplier Device Package
SOT-883
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847BLP4-7BDiodes Incorporated031-BC847BLP4-7BCT-NDkr.4.25000Direct
BC846BM3T5Gonsemi4.515BC846BM3T5GOSCT-NDkr.1.14000Similar
BC847BLP-7Diodes Incorporated418.298BC847BLPDICT-NDkr.3.04000Similar
BC847BLP4Q-7Diodes Incorporated031-BC847BLP4Q-7TR-NDkr.0.34955Similar
BC847BLP4Q-7BDiodes Incorporated031-BC847BLP4Q-7BTR-NDkr.0.34954Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes