
BC846BM3T5G | |
|---|---|
DigiKey Part Number | BC846BM3T5GOSTR-ND - Tape & Reel (TR) BC846BM3T5GOSCT-ND - Cut Tape (CT) BC846BM3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BM3T5G |
Description | TRANS NPN 65V 0.1A SOT-723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 265 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | BC846BM3T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 265 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-723 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.71000 | kr.7.10 |
| 100 | kr.0.43620 | kr.43.62 |
| 500 | kr.0.31700 | kr.158.50 |
| 1.000 | kr.0.27826 | kr.278.26 |
| 2.000 | kr.0.24552 | kr.491.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.18356 | kr.1,468.48 |
| 16.000 | kr.0.16503 | kr.2,640.48 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |










