Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar



BC847AW-QF | |
|---|---|
DigiKey Part Number | 1727-BC847AW-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847AW-QF |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14045 | kr.1,404.50 |
| 20.000 | kr.0.12602 | kr.2,520.40 |
| 30.000 | kr.0.11866 | kr.3,559.80 |
| 50.000 | kr.0.11038 | kr.5,519.00 |
| 70.000 | kr.0.10547 | kr.7,382.90 |
| 100.000 | kr.0.10070 | kr.10,070.00 |
| 250.000 | kr.0.09023 | kr.22,557.50 |
| 500.000 | kr.0.08376 | kr.41,880.00 |
| Unit Price without VAT: | kr.0.14045 |
|---|---|
| Unit Price with VAT: | kr.0.17556 |






