


BC847BWH RFG | |
|---|---|
DigiKey Part Number | 1801-BC847BWHRFGTR-ND - Tape & Reel (TR) 1801-BC847BWHRFGCT-ND - Cut Tape (CT) 1801-BC847BWHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BWH RFG |
Description | 100MA, 80V NPN TRANSISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.79700 | kr.7.97 |
| 100 | kr.0.49510 | kr.49.51 |
| 500 | kr.0.36124 | kr.180.62 |
| 1.000 | kr.0.31777 | kr.317.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26239 | kr.787.17 |
| 6.000 | kr.0.23439 | kr.1,406.34 |
| 9.000 | kr.0.22010 | kr.1,980.90 |
| 15.000 | kr.0.20402 | kr.3,060.30 |
| 21.000 | kr.0.19450 | kr.4,084.50 |
| 30.000 | kr.0.18523 | kr.5,556.90 |
| 75.000 | kr.0.16488 | kr.12,366.00 |
| 150.000 | kr.0.15230 | kr.22,845.00 |
| 300.000 | kr.0.14172 | kr.42,516.00 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |

