
BC817DS,115 | |
|---|---|
DigiKey Part Number | 1727-6188-2-ND - Tape & Reel (TR) 1727-6188-1-ND - Cut Tape (CT) 1727-6188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817DS,115 |
Description | TRANS 2NPN 45V 500MA 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 500mA 100MHz 600mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | BC817DS,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Manufacturer Nexperia USA Inc. | Power - Max 600mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package 6-TSOP |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817DS-QX | Nexperia USA Inc. | 6.000 | 1727-BC817DS-QXCT-ND | kr.2.54000 | Direct |
| FMB2222A | onsemi | 29.286 | FMB2222ACT-ND | kr.4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.48400 | kr.14.84 |
| 100 | kr.0.93260 | kr.93.26 |
| 500 | kr.0.69194 | kr.345.97 |
| 1.000 | kr.0.61409 | kr.614.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51498 | kr.1,544.94 |
| 6.000 | kr.0.46497 | kr.2,789.82 |
| 9.000 | kr.0.43946 | kr.3,955.14 |
| 15.000 | kr.0.41079 | kr.6,161.85 |
| 21.000 | kr.0.39380 | kr.8,269.80 |
| 30.000 | kr.0.37729 | kr.11,318.70 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |




