
BC817DS-QX | |
|---|---|
DigiKey Part Number | 1727-BC817DS-QXTR-ND - Tape & Reel (TR) 1727-BC817DS-QXCT-ND - Cut Tape (CT) 1727-BC817DS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817DS-QX |
Description | TRANS 2NPN 45V 500MA 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 45V 500mA 100MHz 370mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Power - Max 370mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45V | Package / Case SC-74, SOT-457 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package 6-TSOP |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.56600 | kr.15.66 |
| 100 | kr.0.98460 | kr.98.46 |
| 500 | kr.0.73138 | kr.365.69 |
| 1.000 | kr.0.64953 | kr.649.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54524 | kr.1,635.72 |
| 6.000 | kr.0.49262 | kr.2,955.72 |
| 9.000 | kr.0.46579 | kr.4,192.11 |
| 15.000 | kr.0.43562 | kr.6,534.30 |
| 21.000 | kr.0.41775 | kr.8,772.75 |
| 30.000 | kr.0.40038 | kr.12,011.40 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

