BC817-25,235 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.71000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.84000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.84000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 212
Unit Price: kr.1.23000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


onsemi
In Stock: 161.453
Unit Price: kr.0.97000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.0.97000
Datasheet

Direct


onsemi
In Stock: 3.238
Unit Price: kr.1.48000
Datasheet

Similar


onsemi
In Stock: 14.875
Unit Price: kr.3.93000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.12822
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.68000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.236
Unit Price: kr.1.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.34530
Datasheet

Similar


Diodes Incorporated
In Stock: 16.604
Unit Price: kr.1.48000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-25,235

DigiKey Part Number
1727-6184-2-ND - Tape & Reel (TR)
1727-6184-1-ND - Cut Tape (CT)
1727-6184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-25,235
Description
TRANS NPN 45V 0.5A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC817-25,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.45200kr.4.52
100kr.0.27480kr.27.48
500kr.0.19802kr.99.01
1.000kr.0.17299kr.172.99
2.000kr.0.15174kr.303.48
5.000kr.0.12863kr.643.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11428kr.1,142.80
20.000kr.0.10219kr.2,043.80
30.000kr.0.09602kr.2,880.60
50.000kr.0.08908kr.4,454.00
70.000kr.0.08496kr.5,947.20
100.000kr.0.08096kr.8,096.00
250.000kr.0.07217kr.18,042.50
500.000kr.0.06674kr.33,370.00
1.000.000kr.0.06217kr.62,170.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750