


BC817-16 RFG | |
|---|---|
DigiKey Part Number | 1801-BC817-16RFGTR-ND - Tape & Reel (TR) 1801-BC817-16RFGCT-ND - Cut Tape (CT) 1801-BC817-16RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-16 RFG |
Description | TRANS NPN 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-16 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.86400 | kr.8.64 |
| 100 | kr.0.53380 | kr.53.38 |
| 500 | kr.0.39040 | kr.195.20 |
| 1.000 | kr.0.34381 | kr.343.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28444 | kr.853.32 |
| 6.000 | kr.0.25444 | kr.1,526.64 |
| 9.000 | kr.0.23913 | kr.2,152.17 |
| 15.000 | kr.0.22192 | kr.3,328.80 |
| 21.000 | kr.0.21172 | kr.4,446.12 |
| 30.000 | kr.0.20179 | kr.6,053.70 |
| 75.000 | kr.0.18000 | kr.13,500.00 |
| 150.000 | kr.0.16653 | kr.24,979.50 |
| 300.000 | kr.0.15521 | kr.46,563.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

