Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC816-16HVL | |
|---|---|
DigiKey Part Number | 1727-BC816-16HVLTR-ND - Tape & Reel (TR) 1727-BC816-16HVLCT-ND - Cut Tape (CT) 1727-BC816-16HVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC816-16HVL |
Description | TRANS NPN 80V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC816-16HVL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Series | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC816-16H-QR | Nexperia USA Inc. | 0 | 1727-BC816-16H-QRCT-ND | kr.1.65000 | Parametric Equivalent |
| BC816-16HR | Nexperia USA Inc. | 0 | 1727-BC816-16HRCT-ND | kr.1.59000 | Parametric Equivalent |
| BC816-16R | Nexperia USA Inc. | 0 | 1727-BC816-16RCT-ND | kr.1.08000 | Parametric Equivalent |
| BC816-16VL | Nexperia USA Inc. | 0 | 1727-BC816-16VLCT-ND | kr.1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.96400 | kr.9.64 |
| 100 | kr.0.59850 | kr.59.85 |
| 500 | kr.0.43834 | kr.219.17 |
| 1.000 | kr.0.38642 | kr.386.42 |
| 2.000 | kr.0.34265 | kr.685.30 |
| 5.000 | kr.0.29506 | kr.1,475.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26559 | kr.2,655.90 |
| 20.000 | kr.0.24078 | kr.4,815.60 |
| 30.000 | kr.0.22813 | kr.6,843.90 |
| 50.000 | kr.0.21391 | kr.10,695.50 |
| 70.000 | kr.0.20548 | kr.14,383.60 |
| 100.000 | kr.0.19729 | kr.19,729.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |


