BC816-16H-QR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.08000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC816-16H-QR

DigiKey Part Number
1727-BC816-16H-QRTR-ND - Tape & Reel (TR)
1727-BC816-16H-QRCT-ND - Cut Tape (CT)
1727-BC816-16H-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC816-16H-QR
Description
TRANS NPN 80V 0.5A TO-236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
300 mW
Series
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
175°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC816-16HRNexperia USA Inc.01727-BC816-16HRCT-NDkr.1.59000Parametric Equivalent
BC816-16HVLNexperia USA Inc.01727-BC816-16HVLCT-NDkr.1.59000Parametric Equivalent
BC816-16RNexperia USA Inc.01727-BC816-16RCT-NDkr.1.08000Parametric Equivalent
BC816-16VLNexperia USA Inc.01727-BC816-16VLCT-NDkr.1.08000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.00200kr.10.02
100kr.0.62130kr.62.13
500kr.0.45546kr.227.73
1.000kr.0.40177kr.401.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33327kr.999.81
6.000kr.0.29867kr.1,792.02
9.000kr.0.28102kr.2,529.18
15.000kr.0.26116kr.3,917.40
21.000kr.0.24939kr.5,237.19
30.000kr.0.23795kr.7,138.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250