Similar
Similar
Similar
Similar
Similar
Similar

BC807K-40R | |
|---|---|
DigiKey Part Number | BC807K-40R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC807K-40R |
Description | TRANS PNP 45V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 80MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1313-Y,LF | Toshiba Semiconductor and Storage | 661 | 2SA1313-YLFCT-ND | kr.1.78000 | Similar |
| BC807-16LT1G | onsemi | 14.584 | BC807-16LT1GOSCT-ND | kr.1.08000 | Similar |
| BC807-25 RFG | Taiwan Semiconductor Corporation | 3.616 | 1801-BC807-25RFGCT-ND | kr.1.33000 | Similar |
| BC807-40-AQ | Diotec Semiconductor | 0 | 4878-BC807-40-AQCT-ND | kr.1.01000 | Similar |
| SBC807-16LT3G | onsemi | 10.000 | 488-SBC807-16LT3GCT-ND | kr.1.90000 | Similar |





