
BC807-25HR | |
|---|---|
DigiKey Part Number | 1727-8572-2-ND - Tape & Reel (TR) 1727-8572-1-ND - Cut Tape (CT) 1727-8572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25HR |
Description | TRANS PNP 45V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 320 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807-25HR Models |
Category | Power - Max 320 mW |
Mfr | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TA) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11.812 | 1801-BC807-16RFGCT-ND | kr.1.46000 | Similar |
| BC807-25 RFG | Taiwan Semiconductor Corporation | 3.616 | 1801-BC807-25RFGCT-ND | kr.1.33000 | Similar |
| BC807-40 RFG | Taiwan Semiconductor Corporation | 1.568 | 1801-BC807-40RFGCT-ND | kr.1.59000 | Similar |
| BC817-25-AQ | Diotec Semiconductor | 2.758 | 4878-BC817-25-AQCT-ND | kr.1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.96400 | kr.9.64 |
| 100 | kr.0.59850 | kr.59.85 |
| 500 | kr.0.43834 | kr.219.17 |
| 1.000 | kr.0.38642 | kr.386.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32025 | kr.960.75 |
| 6.000 | kr.0.28681 | kr.1,720.86 |
| 9.000 | kr.0.26975 | kr.2,427.75 |
| 15.000 | kr.0.25056 | kr.3,758.40 |
| 21.000 | kr.0.23919 | kr.5,022.99 |
| 30.000 | kr.0.22813 | kr.6,843.90 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

